
Comair Rotron 032143 technical specifications.
| Mount | Flanges |
| Noise Level | 41.9 dB |
| Operating Frequency | N/R |
| Termination | Leads |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Comair Rotron 032143 to view detailed technical specifications.
No datasheet is available for this part.