Comair Rotron 032602 technical specifications.
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Mount | Flanges |
| Noise Level | 15.6 dB |
| Operating Frequency | N/R |
| Termination | Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 032602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.