Comair Rotron 032637 technical specifications.
| Mount | Flanges |
| Noise Level | 26.1 dB |
| Operating Frequency | N/R |
| Termination | Leads |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 032637 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.