Comair Rotron 032690 technical specifications.
| Depth | 60mm |
| Length | 60mm |
| Mount | Flanges |
| Noise Level | 33.3 dB |
| Operating Frequency | Not RequiredHz |
| Termination | Leads |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 032690 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.