Comair Rotron 032734 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 10.8 to 13.2V |
| Maximum Locked Rotor Current | 0.45A |
| Category | DC Fan |
| Nominal Speed | 3550r/min |
| Maximum Airflow | 50CFM |
| Maximum Pressure | 0.203inH2O |
| Noise Level | 41dB |
| Line Current | 0.45A |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Comair Rotron 032734 to view detailed technical specifications.
No datasheet is available for this part.