Comair Rotron 032782 technical specifications.
| Mount | Flanges |
| Noise Level | 39.1 dB |
| Operating Frequency | N/R |
| Termination | Leads |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Comair Rotron 032782 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.