Comair Rotron 039239 technical specifications.
| Depth | 120.7mm |
| Length | 120.7mm |
| Noise Level | 53.5dB |
| Operating Frequency | Not RequiredHz |
| Termination | Leads |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 039239 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.