Comair Rotron 039823 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 7 to 15V |
| Maximum Locked Rotor Current | 3.5A |
| Category | DC Motorized Impeller |
| Nominal Speed | 5865r/min |
| Maximum Airflow | 115CFM |
| Maximum Pressure | 2.01inH2O |
| Noise Level | 67dB |
| Line Current | 2.75A |
| Bearings | Ball |
| Mounting | Flange Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Comair Rotron 039823 to view detailed technical specifications.
No datasheet is available for this part.