
High-performance AC axial fan featuring durable ball bearing construction for extended operational life. Delivers significant airflow of 330 CFM, with a maximum power dissipation of 59W. Operates at 3350 RPM, producing a noise level of 65.4 dBA. Dimensions are 175.5 x 175.5 x 111.8mm, with a weight of 5lb.
Comair Rotron 19020172A technical specifications.
| Airflow | 330CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Power Dissipation | 59W |
| Noise | 65.4dBA |
| RPM | 3350RPM |
| Series | Tarzan AC |
| Weight | 5lb |
| Width | 112mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19020172A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.