Axial AC fan featuring ball bearing construction for enhanced durability. Delivers a maximum airflow of 550 CFM with a noise level of 49.2 dBA at 1650 RPM. Operates within a temperature range of -22°C to 140°C, with a maximum power dissipation of 61W. Dimensions are 254mm x 88.9mm, and the unit weighs 4.4lb. This lead-free component is designed for general thermal management applications.
Comair Rotron 19020189A technical specifications.
| Airflow | 550CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 61W |
| Noise | 49.2dBA |
| RPM | 1650RPM |
| Series | Caravel AC |
| Weight | 4.4lb |
| Width | 89mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19020189A to view detailed technical specifications.
No datasheet is available for this part.