
High-performance AC axial fan featuring durable ball bearing construction for extended operational life. Delivers robust airflow of 525 CFM with a maximum power dissipation of 60W. Operates at 1650 RPM, producing a noise level of 49.2 dBA. Dimensions measure 254mm in length and 89mm in width, with a weight of 4.4lb. This lead-free component is designed for general thermal management applications.
Comair Rotron 19020191A technical specifications.
| Airflow | 525CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Power Dissipation | 60W |
| Noise | 49.2dBA |
| RPM | 1650RPM |
| Series | Caravel AC |
| Weight | 4.4lb |
| Width | 89mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19020191A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
