Comair Rotron 19026166A technical specifications.
| Airflow | 245CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Power Dissipation | 20W |
| RPM | 3200RPM |
| Series | Feather |
| Weight | 1.5lb |
| Width | 63mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19026166A to view detailed technical specifications.
No datasheet is available for this part.