Comair Rotron 19027117A technical specifications.
| Airflow | 56CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Max Power Dissipation | 7W |
| Noise | 33.9dBA |
| RPM | 1660RPM |
| Series | Whisper AC |
| Weight | 1.1lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19027117A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.