
The Whisper AC axial fan from Comair Rotron features a maximum airflow of 72CFM and a maximum power dissipation of 10W. It operates at a speed of 2350RPM and has a noise level of 37.6dBA. The fan is packaged in an axial design and is part of the Whisper AC series.
Comair Rotron 19027119A technical specifications.
| Airflow | 72CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Max Power Dissipation | 10W |
| Noise | 37.6dBA |
| RPM | 2350RPM |
| Series | Whisper AC |
| Weight | 1.1lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19027119A to view detailed technical specifications.
No datasheet is available for this part.
