Comair Rotron 19028029A technical specifications.
| Airflow | 102CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Power Dissipation | 14W |
| Noise | 45.1dBA |
| RPM | 3100RPM |
| Series | Muffin AC |
| Weight | 1.1lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19028029A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.