Comair Rotron 19028171A technical specifications.
| Airflow | 62CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Max Power Dissipation | 12W |
| RPM | 2000RPM |
| Series | Whisper AC |
| Weight | 1.1lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19028171A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.