Comair Rotron 19028245A technical specifications.
| Airflow | 235CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 31W |
| Noise | 55.8dBA |
| RPM | 3400RPM |
| Series | Major AC |
| Weight | 1.8lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19028245A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.