
High-performance AC axial fan with ball bearing for reliable operation. Delivers 230 CFM airflow at 3400 RPM, with a maximum noise level of 54 dBA. Features a robust 50.8mm width and 171.5mm length, consuming 31W maximum power. This lead-free component is designed for efficient thermal management.
Comair Rotron 19028254A technical specifications.
| Airflow | 230CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Power Dissipation | 31W |
| Noise | 54dBA |
| RPM | 3400RPM |
| Series | Patriot AC |
| Weight | 1.8lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19028254A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
