
Comair Rotron 19028268A technical specifications.
| Airflow | 31CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 13W |
| Noise | 32dBA |
| Ratings | IP44 |
| RPM | 2800RPM |
| Series | Sprite AC |
| Termination | 2 Wire Leads |
| Weight | 0.573lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19028268A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
