
Comair Rotron 19028280A technical specifications.
| Airflow | 34CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Max Power Dissipation | 13W |
| Noise | 40.3dBA |
| RPM | 3250RPM |
| Series | Sprite AC |
| Weight | 1.1lb |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19028280A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
