
AC axial fan delivering 231 CFM airflow at 3400 RPM. Features ball bearing for reliable operation and a maximum power dissipation of 30W. Operates at 230V with a noise level of 56.6 dBA. This lead-free, RoHS compliant component has a width of 50.8mm and weighs 1.8lb.
Comair Rotron 19028309A technical specifications.
| Airflow | 231CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Power Dissipation | 30W |
| Noise | 56.6dBA |
| RoHS Compliant | Yes |
| RPM | 3400RPM |
| Series | Major AC |
| Weight | 1.8lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19028309A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.