
Axial AC fan featuring ball bearing construction for enhanced durability. Delivers 235 CFM airflow at 3400 RPM, operating on 220V/230V with a maximum power dissipation of 30W. Noise level is 54 dBA, with an operating temperature range of 14°C to 158°C. Dimensions are 171.5mm x 50.8mm, and the unit is lead-free and RoHS compliant.
Comair Rotron 19028312A technical specifications.
| Airflow | 235CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 30W |
| Noise | 54dBA |
| RoHS Compliant | Yes |
| RPM | 3400RPM |
| Series | Patriot AC |
| Weight | 1.8lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19028312A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
