Comair Rotron 19028318A technical specifications.
| Airflow | 105CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Max Power Dissipation | 15W |
| Noise | 47.6dBA |
| RPM | 3100RPM |
| Series | Muffin XL AC |
| Weight | 1.3lb |
| Width | 39mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19028318A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.