AC Fan Axial Ball Bearing 220V/230V 92CFM/108CFM 43.4dB/51dB 119.3 X 119.3 X 39.13mm
Comair Rotron 19028421A technical specifications.
| Airflow | 100CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 18W |
| Noise | 51dBA |
| RPM | 3100RPM |
| Series | Muffin XL AC |
| Weight | 1lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19028421A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.