
AC Fan Axial Ball Bearing 220V/230V 98CFM/115CFM 45.7dB/49.8dB 119.3 X 119.3 X 39.13mm
Comair Rotron 19028423A technical specifications.
| Airflow | 105CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Power Dissipation | 16W |
| Noise | 47.6dBA |
| RPM | 3100RPM |
| Series | Muffin XL AC |
| Weight | 1.3lb |
| Width | 39mm |
| RoHS | Not Compliant |
Download the complete datasheet for Comair Rotron 19028423A to view detailed technical specifications.
No datasheet is available for this part.