Comair Rotron 19028449A technical specifications.
| Airflow | 22CFM |
| Bearing Type | Sleeve |
| Max Power Dissipation | 14W |
| RPM | 2700RPM |
| Series | Biscuit AC |
| Weight | 1.1lb |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19028449A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.