
High-performance axial DC fan with ball bearing for reliable thermal management. Delivers 110 CFM airflow at 3100 RPM, operating within a 12V to 28V range with a 250mA current rating. Features a 50dBA noise level and 6W maximum power dissipation. Dimensions are 119.1mm x 119.1mm x 39.1mm. Approvals include UL, CSA, CE, and TUV, with a lead-free construction.
Comair Rotron 19028869A technical specifications.
| Airflow | 110CFM |
| Approvals | UL, CSA, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 250mA |
| Height | 119.1mm |
| Lead Free | Lead Free |
| Length | 119.1mm |
| Max Power Dissipation | 6W |
| Noise | 50dBA |
| Package Quantity | 20 |
| RPM | 3100RPM |
| Series | Muffin XL |
| Weight | 1.4lb |
| Width | 39.1mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19028869A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
