
Axial DC fan with ball bearing, delivering 110 CFM airflow. Operates within a voltage range of 12V to 28V, with a nominal 24V rating. Features a maximum power dissipation of 6W and a noise level of 50 dBA at 3100 RPM. Dimensions are 119.13mm x 119.13mm x 39.12mm, with an operating temperature range of 14°C to 158°C. Termination is via 3 wire leads.
Comair Rotron 19028886A technical specifications.
| Airflow | 110CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 119.13mm |
| Lead Free | Lead Free |
| Length | 119.13mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 6W |
| Noise | 50dBA |
| RPM | 3100RPM |
| Series | Muffin XL |
| Termination | 3 Wire Leads |
| Weight | 1.4lb |
| Width | 39.12mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19028886A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
