Comair Rotron 19028887A technical specifications.
| Airflow | 110CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 119.13mm |
| Lead Free | Lead Free |
| Length | 119.13mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 5.8W |
| Noise | 50dBA |
| RPM | 3100RPM |
| Series | Muffin XL |
| Termination | 3 Wire Leads |
| Weight | 1.4lb |
| Width | 39.12mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19028887A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.