Axial DC fan with ball bearing, delivering 102 CFM airflow at 3700 RPM. Operates from 12V to 28V with a 230mA current rating and 5.5W maximum power dissipation. Features 2 wire lead termination and a noise level of 47.8 dBA. Dimensions are 120 x 120 x 32mm, with a weight of 0.529lb. This lead-free component is designed for general thermal management applications.
Comair Rotron 19030572A technical specifications.
| Airflow | 102CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 230mA |
| Lead Free | Lead Free |
| Max Power Dissipation | 5.5W |
| Noise | 47.8dBA |
| Package Quantity | 20 |
| RPM | 3700RPM |
| Series | Muffin |
| Termination | 2 Wire Leads |
| Weight | 0.529lb |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19030572A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.