Comair Rotron 19030573A technical specifications.
| Airflow | 102CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 180mA |
| Lead Free | Lead Free |
| Max Power Dissipation | 8.4W |
| Noise | 47.8dBA |
| Package Quantity | 20 |
| RPM | 3700RPM |
| Series | Muffin |
| Termination | 2 Wire Leads |
| Weight | 0.529lb |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19030573A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.