Comair Rotron 19030577A technical specifications.
| Airflow | 80CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 200mA |
| Max Power Dissipation | 4.8W |
| Noise | 41.9dBA |
| Package Quantity | 20 |
| RPM | 3000RPM |
| Series | Muffin |
| Termination | 2 Wire Leads |
| Weight | 0.529lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19030577A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.