
High-performance axial DC fan, 40CFM airflow, 4200RPM speed, and 44.2dBA noise level. Features a durable ball bearing system for extended operation. Operates within a wide temperature range of 14°C to 158°C, with a maximum power dissipation of 4.5W. This fan utilizes 2-wire lead termination and measures 80 x 80 x 32mm.
Comair Rotron 19030614A technical specifications.
| Airflow | 40CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 4.5W |
| Noise | 44.2dBA |
| RPM | 4200RPM |
| Series | Sprint |
| Termination | 2 Wire Leads |
| Weight | 0.397lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19030614A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.