Comair Rotron 19030615A technical specifications.
| Airflow | 33CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.4W |
| Noise | 40.9dBA |
| RPM | 3400RPM |
| Series | Sprint |
| Termination | 2 Wire Leads |
| Weight | 0.397lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19030615A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.