Axial DC fan, ball bearing, delivering 34 CFM airflow at 3440 RPM. Operates from 12V to 28V with a 140mA current rating and 3.3W power dissipation. Features 2-wire lead termination and 80 x 80 x 32mm dimensions. Noise level is 40.9 dBA. Approvals include UL, CSA, CE, and TUV.
Comair Rotron 19030616A technical specifications.
| Airflow | 34CFM |
| Approvals | UL, CSA, CE, TUV |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 140mA |
| Lead Free | Lead Free |
| Max Power Dissipation | 3.3W |
| Noise | 40.9dBA |
| Package Quantity | 20 |
| RPM | 3440RPM |
| Series | Sprint |
| Termination | 2 Wire Leads |
| Weight | 0.397lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19030616A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.