
Centrifugal DC blower featuring ball bearing construction for enhanced durability. Delivers 25 CFM airflow with a maximum operating temperature of 158°C and a minimum of 14°C. Operates at 3040 RPM, producing 51.2 dBA noise level. Power dissipation is rated at 10.8W. Dimensions are 120.7mm x 120.7mm x 31mm. Termination via 2 wire leads.
Comair Rotron 19030619A technical specifications.
| Airflow | 25CFM |
| Bearing Type | Ball |
| Package/Case | 120 |
| Height | 120.7mm |
| Lead Free | Lead Free |
| Length | 120.7mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 10.8W |
| Noise | 51.2dBA |
| RPM | 3040RPM |
| Series | Biscuit |
| Termination | 2 Wire Leads |
| Weight | 0.619lb |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19030619A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.