Centrifugal DC blower featuring ball bearing for enhanced durability. Delivers 26 CFM airflow at 3100 RPM, operating within a 12V to 28V range with a 24V nominal voltage. This unit measures 120.7mm x 120.7mm x 31mm, drawing 480mA and dissipating a maximum of 11.5W. Noise level is rated at 51.2 dBA, and it utilizes 2 wire leads for termination.
Comair Rotron 19030621A technical specifications.
| Airflow | 26CFM |
| Bearing Type | Ball |
| Package/Case | 120 |
| Current Rating | 480mA |
| Height | 120.7mm |
| Length | 120.7mm |
| Max Power Dissipation | 11.5W |
| Noise | 51.2dBA |
| Package Quantity | 20 |
| RPM | 3100RPM |
| Series | Biscuit |
| Termination | 2 Wire Leads |
| Weight | 0.619lb |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19030621A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.