Comair Rotron 19030715A technical specifications.
| Airflow | 75CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 180mA |
| Height | 119.1mm |
| Length | 119.1mm |
| Max Power Dissipation | 2.2W |
| Noise | 39.4dBA |
| Package Quantity | 20 |
| RPM | 2250RPM |
| Series | Whisper XL |
| Termination | 2 Wire Leads |
| Weight | 1.4lb |
| Width | 39.1mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19030715A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.