Comair Rotron 19030829A technical specifications.
| Airflow | 34CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 460mA |
| Lead Free | Lead Free |
| Max Power Dissipation | 2.3W |
| Noise | 40.9dBA |
| Package Quantity | 20 |
| RPM | 3400RPM |
| Series | Sprint |
| Termination | 2 Wire Leads |
| Weight | 0.397lb |
| RoHS | Not Compliant |
Download the complete datasheet for Comair Rotron 19030829A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.