Comair Rotron 19031047A technical specifications.
| Airflow | 33CFM |
| Bearing Type | Ball |
| Package/Case | 124 |
| Current Rating | 1.34A |
| Height | 126.2mm |
| Length | 124.7mm |
| Max Power Dissipation | 16W |
| Noise | 57.6dBA |
| Package Quantity | 20 |
| RPM | 3925RPM |
| Series | Viking |
| Termination | 2 Wire Leads |
| Weight | 0.994lb |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19031047A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
