
Axial DC fan with ball bearing, delivering 150 CFM airflow at 3200 RPM. Operates from 12V to 28V with a 630mA current rating and 15W maximum power dissipation. Features a noise level of 53.6 dBA and dimensions of 127 x 127 x 38.1mm. This lead-free component is designed for general thermal management applications.
Comair Rotron 19031075A technical specifications.
| Airflow | 150CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 630mA |
| Lead Free | Lead Free |
| Max Power Dissipation | 15W |
| Noise | 53.6dBA |
| Package Quantity | 20 |
| RPM | 3200RPM |
| Series | Galaxy |
| Weight | 1.4lb |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19031075A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
