
Axial DC fan with ball bearing, delivering 235 CFM airflow at 3425 RPM. Operates from 12V to 28V with a 1A current rating and 24W maximum power dissipation. Features a 50.8mm width and a robust 75,000-hour lifespan. Suitable for operating temperatures between 14°C and 158°C, producing 51.2 dBA noise.
Comair Rotron 19031084A technical specifications.
| Airflow | 235CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Life (Hours) | 75000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 24W |
| Noise | 51.2dBA |
| Package Quantity | 10 |
| RPM | 3425RPM |
| Series | Patriot |
| Weight | 1.9lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19031084A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
