Comair Rotron 19031085A technical specifications.
| Airflow | 235CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 460mA |
| Lead Free | Lead Free |
| Life (Hours) | 75000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 22W |
| Noise | 51.2dBA |
| Package Quantity | 10 |
| RPM | 3475RPM |
| Series | Patriot |
| Weight | 1.9lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19031085A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.