Comair Rotron 19031089A technical specifications.
| Airflow | 235CFM |
| Approvals | UL, CE |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 2.26A |
| Height | 150.4mm |
| Lead Free | Lead Free |
| Length | 171.5mm |
| Max Power Dissipation | 27.1W |
| Noise | 54.3dBA |
| Package Quantity | 10 |
| RPM | 3400RPM |
| Series | Major |
| Weight | 1.9lb |
| Width | 50.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Comair Rotron 19031089A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.