
High-performance DC fan delivering 235 CFM airflow at 3425 RPM. Features a robust ball bearing system for extended reliability and a 1A current rating with 24W maximum power dissipation. This axial fan operates at 54.3 dBA noise level and includes a flange mount for secure installation. Constructed with lead-free materials, it measures 150.4mm in height, 171.5mm in length, and 50.8mm in width, weighing 1.9lb.
Comair Rotron 19031090A technical specifications.
| Airflow | 235CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1A |
| Height | 150.4mm |
| Lead Free | Lead Free |
| Length | 171.5mm |
| Max Power Dissipation | 24W |
| Noise | 54.3dBA |
| Package Quantity | 10 |
| RPM | 3425RPM |
| Series | Major |
| Weight | 1.9lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19031090A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
