
High-performance axial DC fan with ball bearing for reliable operation. Delivers 235 CFM airflow at 3475 RPM, with a voltage range of 24V to 56V and a current rating of 460mA. Features a robust construction with dimensions of 150.4mm height, 171.5mm length, and 50.8mm width. Operates with a noise level of 54.3 dBA and a maximum power dissipation of 22W. This lead-free component is designed for demanding thermal management applications.
Comair Rotron 19031091A technical specifications.
| Airflow | 235CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 460mA |
| Height | 150.4mm |
| Lead Free | Lead Free |
| Length | 171.5mm |
| Max Power Dissipation | 22W |
| Noise | 54.3dBA |
| Package Quantity | 10 |
| RPM | 3475RPM |
| Series | Major |
| Weight | 1.9lb |
| Width | 50.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Comair Rotron 19031091A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
