
Comair Rotron 19031092A technical specifications.
| Airflow | 200CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 150.4mm |
| Length | 171.5mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 18W |
| Noise | 49dBA |
| RPM | 2800RPM |
| Series | Major |
| Weight | 1.9lb |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19031092A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.