Comair Rotron 19031163A technical specifications.
| Airflow | 37CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Max Power Dissipation | 2W |
| Noise | 36.2dBA |
| RPM | 3628RPM |
| Series | Flight II 80 |
| Termination | 2 Wire Leads |
| Weight | 0.287lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19031163A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.