Comair Rotron 19031377A technical specifications.
| Airflow | 150CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 15W |
| Noise | 53.6dBA |
| RPM | 3250RPM |
| Series | Galaxy |
| Termination | 3 Wire Leads |
| Weight | 1.4lb |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19031377A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.