Comair Rotron 19031392A technical specifications.
| Airflow | 45CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 70mA |
| Max Power Dissipation | 2.9W |
| Noise | 38.1dBA |
| Package Quantity | 40 |
| RPM | 2850RPM |
| Series | Flight II 90 |
| Termination | 2 Wire Leads |
| Weight | 0.441lb |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Comair Rotron 19031392A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.